


Category | Antenna Type Whip, Straight |
Manufacturer Digi | Number of Bands 1 |
Packaging Bulk | Gain 8.1dBi |
Part Status Active | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 900MHz | Height (Max) 65.000" (165.10cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 460,72000 Kč | 8 460,72 Kč |
| Unit Price without VAT: | 8 460,72000 Kč |
|---|---|
| Unit Price with VAT: | 10 237,47120 Kč |









