RF 900MHz RS-232, RS-422, RS-485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF 900MHz RS-232, RS-422, RS-485
Modems Routers & Gateways: What's the Difference?

XTPH9B-PKI-RA-NA

DigiKey Part Number
602-1939-ND
Manufacturer
Manufacturer Product Number
XTPH9B-PKI-RA-NA
Description
9XTEND REPLACEMENT, PKG, RS232/4
Customer Reference
Detailed Description
RF 900MHz RS-232, RS-422, RS-485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Box
Part Status
Obsolete
Function
-
Modulation or Protocol
-
Frequency
900MHz
Applications
General Purpose
Interface
RS-232, RS-422, RS-485
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 323,53000 Kč9 323,53 Kč
Manufacturers Standard Package
Unit Price without VAT:9 323,53000 Kč
Unit Price with VAT:11 281,47130 Kč