



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver, Xbee, Gateway | |
Modulation or Protocol | 802.15.4 Zigbee™ | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | RJ-45 Ethernet | |
Sensitivity | -82dBm | |
Power - Output | 16dBm | |
Data Rate (Max) | 11Mbps | |
Features | IoT Gateway | |
Voltage - Supply | 12VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 914,16000 Kč | 4 914,16 Kč |
| Unit Price without VAT: | 4 914,16000 Kč |
|---|---|
| Unit Price with VAT: | 5 946,13360 Kč |







