RF Transceiver 902MHz ~ 928MHz FSK Serial 125kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver 902MHz ~ 928MHz FSK Serial 125kbps
XTP9B-PKI-RA
Modems Routers & Gateways: What's the Difference?

XTP9B-PKI-RA-NL

DigiKey Part Number
602-1865-ND
Manufacturer
Manufacturer Product Number
XTP9B-PKI-RA-NL
Description
XTEND-PKG RF
Customer Reference
Detailed Description
RF Transceiver 902MHz ~ 928MHz FSK Serial 125kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Active
Function
Transceiver
Modulation or Protocol
FSK
Frequency
902MHz ~ 928MHz
Applications
General Purpose
Interface
Serial
Sensitivity
-110dBm
Power - Output
30dBm
Data Rate (Max)
125kbps
Features
-
Voltage - Supply
7V ~ 28V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 765,62000 Kč8 765,62 Kč
Manufacturers Standard Package
Unit Price without VAT:8 765,62000 Kč
Unit Price with VAT:10 606,40020 Kč