498-0090 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 5 574
Unit Price: 0,77000 Kč
Datasheet
52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

498-0090

DigiKey Part Number
602-1271-2-ND - Tape & Reel (TR)
602-1271-1-ND - Cut Tape (CT)
602-1271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
498-0090
Description
CONN PCI EXP MIN FML 52POS 0.031
Customer Reference
Detailed Description
52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Card Type
PCI Express Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
52
Card Thickness
0.039" (1.00mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes