MiniCore RCM6700 Embedded Module Rabbit 6000 162.5MHz 1.032MB 1MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-1319

DigiKey Part Number
316-1188-ND
Manufacturer
Manufacturer Product Number
20-101-1319
Description
IC MOD RABBIT 6000 162.5MHZ
Customer Reference
Detailed Description
MiniCore RCM6700 Embedded Module Rabbit 6000 162.5MHz 1.032MB 1MB
Datasheet
 Datasheet
EDA/CAD Models
20-101-1319 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Active
Module/Board Type
MPU Core
Core Processor
Rabbit 6000
Co-Processor
-
Speed
162.5MHz
Flash Size
1MB
RAM Size
1.032MB
Connector Type
Edge Connector - 52
Size / Dimension
1.200" L x 2.000" W (30.00mm x 51.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.