
NDS6S2405C | |
|---|---|
DigiKey Part Number | 811-1996-5-ND |
Manufacturer | |
Manufacturer Product Number | NDS6S2405C |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDS6S2405C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,24000 Kč | 434,24 Kč |
| 5 | 418,02800 Kč | 2 090,14 Kč |
| 15 | 407,34733 Kč | 6 110,21 Kč |
| 30 | 400,72567 Kč | 12 021,77 Kč |
| 60 | 394,21300 Kč | 23 652,78 Kč |
| 105 | 389,02295 Kč | 40 847,41 Kč |
| 255 | 380,92514 Kč | 97 135,91 Kč |
| 510 | 374,70602 Kč | 191 100,07 Kč |
| Unit Price without VAT: | 434,24000 Kč |
|---|---|
| Unit Price with VAT: | 525,43040 Kč |









