
NDS6D2415C | |
|---|---|
DigiKey Part Number | 811-1995-5-ND |
Manufacturer | |
Manufacturer Product Number | NDS6D2415C |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDS6D2415C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,85000 Kč | 442,85 Kč |
| 5 | 426,38600 Kč | 2 131,93 Kč |
| 15 | 415,49467 Kč | 6 232,42 Kč |
| 30 | 408,74000 Kč | 12 262,20 Kč |
| 60 | 402,09417 Kč | 24 125,65 Kč |
| 105 | 396,80219 Kč | 41 664,23 Kč |
| 255 | 388,54204 Kč | 99 078,22 Kč |
| 510 | 382,19982 Kč | 194 921,91 Kč |
| Unit Price without VAT: | 442,85000 Kč |
|---|---|
| Unit Price with VAT: | 535,84850 Kč |




