
LTC1864LIS8#PBF | |
|---|---|
DigiKey Part Number | LTC1864LIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1864LIS8#PBF |
Description | IC ADC 16BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1864LIS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 150k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,19000 Kč | 412,19 Kč |
| 10 | 328,78700 Kč | 3 287,87 Kč |
| 25 | 307,94840 Kč | 7 698,71 Kč |
| 100 | 285,04160 Kč | 28 504,16 Kč |
| 300 | 272,26427 Kč | 81 679,28 Kč |
| 500 | 267,54014 Kč | 133 770,07 Kč |
| Unit Price without VAT: | 412,19000 Kč |
|---|---|
| Unit Price with VAT: | 498,74990 Kč |









