



1775838-2 | |
|---|---|
DigiKey Part Number | A123340TR-ND - Tape & Reel (TR) A123340CT-ND - Cut Tape (CT) A123340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1775838-2 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1775838-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 18 | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,10500 Kč | 161,05 Kč |
| 25 | 15,10160 Kč | 377,54 Kč |
| 50 | 14,37520 Kč | 718,76 Kč |
| 100 | 13,68860 Kč | 1 368,86 Kč |
| 250 | 12,83144 Kč | 3 207,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,46274 Kč | 6 231,37 Kč |
| 1 000 | 11,86765 Kč | 11 867,65 Kč |
| 1 500 | 11,53280 Kč | 17 299,20 Kč |
| 2 500 | 11,12449 Kč | 27 811,22 Kč |
| 3 500 | 10,86365 Kč | 38 022,78 Kč |
| 5 000 | 10,59378 Kč | 52 968,90 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |










