
MM60-52B1-G1-R850 | |
|---|---|
DigiKey Part Number | 670-2516-2-ND - Tape & Reel (TR) 670-2516-1-ND - Cut Tape (CT) 670-2516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM60-52B1-G1-R850 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MM60-52B1-G1-R850 Models |
Category | Read Out Dual |
Manufacturer JAE Electronics | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness 3.94µin (0.10µm) |
Number of Positions 52 | Operating Temperature -40°C ~ 85°C |
Card Thickness 0.039" (1.00mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,05900 Kč | 260,59 Kč |
| 25 | 24,42480 Kč | 610,62 Kč |
| 50 | 23,25740 Kč | 1 162,87 Kč |
| 100 | 22,14450 Kč | 2 214,45 Kč |
| 250 | 20,75696 Kč | 5 189,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 19,03926 Kč | 16 183,37 Kč |
| 1 700 | 18,13066 Kč | 30 822,12 Kč |
| 2 550 | 17,61955 Kč | 44 929,85 Kč |
| 4 250 | 16,99618 Kč | 72 233,76 Kč |
| 5 950 | 16,59777 Kč | 98 756,73 Kč |
| 8 500 | 16,18573 Kč | 137 578,70 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |











