
5988810307F | |
|---|---|
DigiKey Part Number | 350-2078-2-ND - Tape & Reel (TR) 350-2078-1-ND - Cut Tape (CT) 350-2078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988810307F |
Description | LED RGB CLEAR 1208 R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 635nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,12000 Kč | 48,12 Kč |
| 10 | 34,61900 Kč | 346,19 Kč |
| 100 | 26,58320 Kč | 2 658,32 Kč |
| 500 | 23,04548 Kč | 11 522,74 Kč |
| 1 000 | 21,89233 Kč | 21 892,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,82368 Kč | 62 471,04 Kč |
| 6 000 | 20,05919 Kč | 120 355,14 Kč |
| 9 000 | 19,66792 Kč | 177 011,28 Kč |
| Unit Price without VAT: | 48,12000 Kč |
|---|---|
| Unit Price with VAT: | 58,22520 Kč |











