5972712607F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 14 120
Unit Price: 48,12000 Kč
Datasheet
1208-(3020-Metric)-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5972712607F

DigiKey Part Number
5972712607F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5972712607F
Description
LED RGB DIFFUSED 1208 SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.5V Green, 3.5V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.5V Green, 3.5V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 520nm Green, 468nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,54087 Kč112 622,61 Kč
Manufacturers Standard Package
Unit Price without VAT:37,54087 Kč
Unit Price with VAT:45,42445 Kč