Red, Green, Blue (RGB) 620nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.85V Green, 2.85V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASV3010RGBA0

DigiKey Part Number
1080-EASV3010RGBA0TR-ND - Tape & Reel (TR)
1080-EASV3010RGBA0CT-ND - Cut Tape (CT)
1080-EASV3010RGBA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EASV3010RGBA0
Description
LED RGB CLEAR SMD R/A
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 620nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.85V Green, 2.85V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.00mm x 0.40mm
Mfr
Voltage - Forward (Vf) (Typ)
2V Red, 2.85V Green, 2.85V Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
5mA Red, 5mA Green, 5mA Blue
Part Status
Active
Viewing Angle
120°
Color
Mounting Type
Configuration
Common Anode
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Lens Transparency
Clear
Package / Case
4-SMD, No Lead
Millicandela Rating
Size / Dimension
3.00mm L x 1.00mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 379
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,43300 Kč74,33 Kč
1005,34190 Kč534,19 Kč
5004,39950 Kč2 199,75 Kč
1 0004,08915 Kč4 089,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,82521 Kč7 650,42 Kč
4 0003,60105 Kč14 404,20 Kč
6 0003,48602 Kč20 916,12 Kč
10 0003,35609 Kč33 560,90 Kč
14 0003,27879 Kč45 903,06 Kč
20 0003,23369 Kč64 673,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč