



174804-1 | |
|---|---|
DigiKey Part Number | A122356-ND |
Manufacturer | |
Manufacturer Product Number | 174804-1 |
Description | CONN HEADER R/A 4POS 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174804-1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.346" (8.80mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 10A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,35000 Kč | 57,35 Kč |
| 10 | 48,80200 Kč | 488,02 Kč |
| 200 | 39,48675 Kč | 7 897,35 Kč |
| 600 | 36,54162 Kč | 21 924,97 Kč |
| 1 000 | 35,24851 Kč | 35 248,51 Kč |
| 5 000 | 31,46782 Kč | 157 339,10 Kč |
| Unit Price without VAT: | 57,35000 Kč |
|---|---|
| Unit Price with VAT: | 69,39350 Kč |









