598 Series 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
598 Series 0603
598-8081-107F

5988050107F

DigiKey Part Number
350-2033-2-ND - Tape & Reel (TR)
350-2033-1-ND - Cut Tape (CT)
350-2033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988050107F
Description
LED YELLOW CLEAR 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988050107F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,56200 Kč35,62 Kč
1002,49130 Kč249,13 Kč
5002,00426 Kč1 002,13 Kč
1 0001,84304 Kč1 843,04 Kč
2 0001,70546 Kč3 410,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,62005 Kč6 480,20 Kč
8 0001,51851 Kč12 148,08 Kč
12 0001,46636 Kč17 596,32 Kč
20 0001,40741 Kč28 148,20 Kč
28 0001,37233 Kč38 425,24 Kč
40 0001,33809 Kč53 523,60 Kč
100 0001,26247 Kč126 247,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč