



5023860271 | |
|---|---|
DigiKey Part Number | WM24256TR-ND - Tape & Reel (TR) WM24256CT-ND - Cut Tape (CT) WM24256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023860271 |
Description | CONN RCPT 2P 0.049 GOLD SMD R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5023860271 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.215" (5.45mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 14,90000 Kč | 372,50 Kč |
| 50 | 14,19040 Kč | 709,52 Kč |
| 100 | 13,51220 Kč | 1 351,22 Kč |
| 250 | 12,66516 Kč | 3 166,29 Kč |
| 500 | 12,06000 Kč | 6 030,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 10,40755 Kč | 12 489,06 Kč |
| 2 400 | 9,91077 Kč | 23 785,85 Kč |
| 3 600 | 9,63136 Kč | 34 672,90 Kč |
| 6 000 | 9,29051 Kč | 55 743,06 Kč |
| 8 400 | 9,07273 Kč | 76 210,93 Kč |
| 12 000 | 8,84746 Kč | 106 169,52 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |






