



5023860671 | |
|---|---|
DigiKey Part Number | WM24257TR-ND - Tape & Reel (TR) WM24257CT-ND - Cut Tape (CT) WM24257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023860671 |
Description | CONN RCPT 6P 0.049 GOLD SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5023860671 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.215" (5.45mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 12,71786 Kč | 15 261,43 Kč |
| 2 400 | 12,11083 Kč | 29 065,99 Kč |
| 3 600 | 11,76943 Kč | 42 369,95 Kč |
| 6 000 | 11,35306 Kč | 68 118,36 Kč |
| 8 400 | 11,08697 Kč | 93 130,55 Kč |
| 12 000 | 10,81172 Kč | 129 740,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,82200 Kč | 198,22 Kč |
| 25 | 18,57920 Kč | 464,48 Kč |
| 50 | 17,68880 Kč | 884,44 Kč |
| 100 | 16,84040 Kč | 1 684,04 Kč |
| 250 | 15,78544 Kč | 3 946,36 Kč |
| 500 | 15,03162 Kč | 7 515,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 25 | 18,20960 Kč | 455,24 Kč |
| 50 | 17,33600 Kč | 866,80 Kč |
| 100 | 16,50860 Kč | 1 650,86 Kč |
| 250 | 15,47300 Kč | 3 868,25 Kč |
| 500 | 14,73388 Kč | 7 366,94 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |












