



5023800600 | |
|---|---|
DigiKey Part Number | WM2271-ND |
Manufacturer | |
Manufacturer Product Number | 5023800600 |
Description | CONN PLUG HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023800600 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyethylene Terephthalate (PET) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,34240 Kč | 108,56 Kč |
| 50 | 4,13240 Kč | 206,62 Kč |
| 100 | 3,93290 Kč | 393,29 Kč |
| 250 | 3,68640 Kč | 921,60 Kč |
| 500 | 3,51002 Kč | 1 755,01 Kč |
| 1 000 | 3,34204 Kč | 3 342,04 Kč |
| 3 000 | 3,09259 Kč | 9 277,77 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |














