



5023860672 | |
|---|---|
DigiKey Part Number | WM12356TR-ND - Tape & Reel (TR) WM12356CT-ND - Cut Tape (CT) WM12356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023860672 |
Description | CONN RCPT 6POS 0.049 TIN SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.215" (5.45mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,73000 Kč | 267,30 Kč |
| 100 | 22,71350 Kč | 2 271,35 Kč |
| 500 | 20,27356 Kč | 10 136,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 19,44048 Kč | 23 328,58 Kč |
| 2 400 | 18,51289 Kč | 44 430,94 Kč |
| 3 600 | 17,99103 Kč | 64 767,71 Kč |
| 6 000 | 17,35464 Kč | 104 127,84 Kč |
| 8 400 | 16,94791 Kč | 142 362,44 Kč |
| 12 000 | 16,52735 Kč | 198 328,20 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


