
TPS3838K33QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-15670-2-ND - Tape & Reel (TR) 296-15670-1-ND - Cut Tape (CT) 296-15670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3838K33QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3838K33QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 Kč | 59,99 Kč |
| 10 | 44,82600 Kč | 448,26 Kč |
| 25 | 41,02680 Kč | 1 025,67 Kč |
| 100 | 36,86080 Kč | 3 686,08 Kč |
| 250 | 34,87276 Kč | 8 718,19 Kč |
| 500 | 33,67502 Kč | 16 837,51 Kč |
| 1 000 | 32,68914 Kč | 32 689,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,47101 Kč | 94 413,03 Kč |
| 6 000 | 30,87503 Kč | 185 250,18 Kč |
| Unit Price without VAT: | 59,99000 Kč |
|---|---|
| Unit Price with VAT: | 72,58790 Kč |











