AFB1224SHE-T50F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comair Rotron
In Stock: 0
Unit Price: 919,92000 Kč
Datasheet

Similar


Comair Rotron
In Stock: 142
Unit Price: 947,64000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 1 960,58000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 71
Unit Price: 2 489,52000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 1 893,39000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 14
Unit Price: 1 344,92000 Kč
Datasheet

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: 785,32520 Kč
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 654,87512 Kč
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 654,87512 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 151.9 CFM (4.25m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 151.9 CFM (4.25m³/min) 3 Wire Leads
Delta Fans IP55 and IP56 Fans and Blowers | Digi-Key Daily

AFB1224SHE-T50F

DigiKey Part Number
603-1471-ND
Manufacturer
Manufacturer Product Number
AFB1224SHE-T50F
Description
FAN AXIAL 120X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 151.9 CFM (4.25m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB1224SHE-T50F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
151.9 CFM (4.25m³/min)
Static Pressure
0.571 in H2O (142.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
53.0dB(A)
Power (Watts)
12 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.565 lb (256.28 g)
Current Rating (Amps)
0.500A
Voltage Range
7 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes