Similar

5015KL-05W-B40-E00 | |
|---|---|
DigiKey Part Number | 12-5015KL-05W-B40-E00-ND |
Manufacturer | |
Manufacturer Product Number | 5015KL-05W-B40-E00 |
Description | DC AXIAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 180.5 CFM (5.11m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.40mm | |
Air Flow | 180.5 CFM (5.11m³/min) | |
Static Pressure | 0.590 in H2O (147.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 57.5dB | |
Power (Watts) | 17.28 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 122°F (-10 ~ 50°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.720A | |
Voltage Range | 18 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 996,30187 Kč | 74 722,64 Kč |
| Unit Price without VAT: | 996,30187 Kč |
|---|---|
| Unit Price with VAT: | 1 205,52526 Kč |


