
CFM-A238BJ-238-564 | |
|---|---|
DigiKey Part Number | 2223-CFM-A238BJ-238-564-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238BJ-238-564 |
Description | DC AXIAL FAN, 120 MM SQUARE, 38 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 180.0 CFM (5.04m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 180.0 CFM (5.04m³/min) | |
Static Pressure | 0.550 in H2O (137.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 56.4dB(A) | |
Power (Watts) | 19.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.830A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,93000 Kč | 553,93 Kč |
| 10 | 445,51500 Kč | 4 455,15 Kč |
| 40 | 386,23725 Kč | 15 449,49 Kč |
| 80 | 359,09725 Kč | 28 727,78 Kč |
| 120 | 349,35425 Kč | 41 922,51 Kč |
| Unit Price without VAT: | 553,93000 Kč |
|---|---|
| Unit Price with VAT: | 670,25530 Kč |


