FFB1224SHE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 553,93000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 170.9 CFM (4.79m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB1224SHE

DigiKey Part Number
603-1439-ND
Manufacturer
Manufacturer Product Number
FFB1224SHE
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 170.9 CFM (4.79m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB1224SHE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
170.9 CFM (4.79m³/min)
Static Pressure
0.563 in H2O (140.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
56.5dB(A)
Power (Watts)
19.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.816 lb (370.13 g)
Current Rating (Amps)
0.800A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1770,63000 Kč770,63 Kč
10618,13900 Kč6 181,39 Kč
36541,42167 Kč19 491,18 Kč
72503,35417 Kč36 241,50 Kč
108495,29037 Kč53 491,36 Kč
Manufacturers Standard Package
Unit Price without VAT:770,63000 Kč
Unit Price with VAT:932,46230 Kč