


19028886A | |
|---|---|
DigiKey Part Number | CR345-ND |
Manufacturer | |
Manufacturer Product Number | 19028886A |
Description | FAN AXIAL 119.1X39.1MM MD24B5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119.13mm L x 119.13mm H Ball 110.0 CFM (3.08m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19028886A Models |
Category | Noise 50.0dB(A) |
Mfr | Power (Watts) 6 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL |
Size / Dimension Square - 119.13mm L x 119.13mm H | Weight 1.4 lbs (635.0 g) |
Width 39.12mm | Current Rating (Amps) 0.250A |
Air Flow 110.0 CFM (3.08m³/min) | Voltage Range 12 ~ 28VDC |
Static Pressure 0.278 in H2O (69.2 Pa) | Material - Frame Zinc |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 83000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 001,27000 Kč | 1 001,27 Kč |
| 20 | 746,01150 Kč | 14 920,23 Kč |
| 40 | 693,77900 Kč | 27 751,16 Kč |
| 60 | 669,21817 Kč | 40 153,09 Kč |
| Unit Price without VAT: | 1 001,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 211,53670 Kč |










