



AFB0612GH-AF00 | |
|---|---|
DigiKey Part Number | 603-1524-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612GH-AF00 |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 42.0 CFM (1.18m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612GH-AF00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 42.0 CFM (1.18m³/min) | |
Static Pressure | 0.640 in H2O (159.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 50.5dB(A) | |
Power (Watts) | 6.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,58000 Kč | 323,58 Kč |
| 10 | 266,06600 Kč | 2 660,66 Kč |
| 25 | 244,12280 Kč | 6 103,07 Kč |
| 50 | 228,26920 Kč | 11 413,46 Kč |
| 180 | 219,42911 Kč | 39 497,24 Kč |
| Unit Price without VAT: | 323,58000 Kč |
|---|---|
| Unit Price with VAT: | 391,53180 Kč |

























