Similar

FFB0412UHN-SP4Z | |
|---|---|
DigiKey Part Number | 603-1782-ND |
Manufacturer | |
Manufacturer Product Number | FFB0412UHN-SP4Z |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 26.5 CFM (0.742m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0412UHN-SP4Z Models |
Category | Noise 59.9dB(A) |
Mfr | Power (Watts) 10.08 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.115 lb (52.16 g) |
Width 28.00mm | Current Rating (Amps) 0.840A |
Air Flow 26.5 CFM (0.742m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 3.150 in H2O (784.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-4028BG-1230-598-22 | Same Sky (Formerly CUI Devices) | 55 | 2223-CFM-4028BG-1230-598-22-ND | 425,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,59000 Kč | 399,59 Kč |
| 10 | 327,84200 Kč | 3 278,42 Kč |
| 25 | 317,56520 Kč | 7 939,13 Kč |
| Unit Price without VAT: | 399,59000 Kč |
|---|---|
| Unit Price with VAT: | 483,50390 Kč |



















