




FFB0412UHN-TYYK | |
|---|---|
DigiKey Part Number | 603-1813-ND |
Manufacturer | |
Manufacturer Product Number | FFB0412UHN-TYYK |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 27.1 CFM (0.759m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0412UHN-TYYK Models |
Category | Power (Watts) 7.8 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Not For New Designs | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.104 lb (47.17 g) |
Width 28.00mm | Current Rating (Amps) 0.650A |
Air Flow 27.1 CFM (0.759m³/min) | Voltage Range 5.5 ~ 13.2VDC |
Static Pressure 2.111 in H2O (525.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
Noise 58.5dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFB0412UHN-CF00 | Delta Electronics | 2 488 | 603-1595-ND | 350,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,75000 Kč | 360,75 Kč |
| 10 | 296,32400 Kč | 2 963,24 Kč |
| 25 | 285,28720 Kč | 7 132,18 Kč |
| Unit Price without VAT: | 360,75000 Kč |
|---|---|
| Unit Price with VAT: | 436,50750 Kč |











