
WMG60M | |
|---|---|
DigiKey Part Number | 1053-1400-ND |
Manufacturer | |
Manufacturer Product Number | WMG60M |
Description | FAN GUARD 60MM WIRE MESH NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Filter/Screen Aluminum |
Datasheet | Datasheet |
Category | Fits Fan Size 60mm Sq |
Manufacturer Orion Fans | For Use With/Related Products OA60, OD6010, OD6015, OD6020, OD6025 Series |
Packaging Bulk | Material Aluminum |
Part Status Active | Base Product Number |
Fan Accessory Type Filter/Screen |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 10 | 67,07100 Kč | 670,71 Kč |
| 25 | 61,37360 Kč | 1 534,34 Kč |
| 50 | 57,23580 Kč | 2 861,79 Kč |
| 100 | 53,28370 Kč | 5 328,37 Kč |
| 250 | 48,53076 Kč | 12 132,69 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |





















