



AFB0612H-A | |
|---|---|
DigiKey Part Number | 603-1031-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612H-A |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.4 CFM (0.655m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612H-A Models |
Category | Noise 34.0dB(A) |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.140A |
Air Flow 23.4 CFM (0.655m³/min) | Voltage Range 4 ~ 13.8VDC |
Static Pressure 0.211 in H2O (52.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,43000 Kč | 320,43 Kč |
| 10 | 263,37800 Kč | 2 633,78 Kč |
| 25 | 251,79960 Kč | 6 294,99 Kč |
| Unit Price without VAT: | 320,43000 Kč |
|---|---|
| Unit Price with VAT: | 387,72030 Kč |
















