
AFB0612EH-ABF00 | |
|---|---|
DigiKey Part Number | 603-1035-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612EH-ABF00 |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 38.4 CFM (1.08m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612EH-ABF00 Models |
Category | Noise 46.5dB(A) |
Mfr | Power (Watts) 4.56 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.380A |
Air Flow 38.4 CFM (1.08m³/min) | Voltage Range 4 ~ 13.8VDC |
Static Pressure 0.544 in H2O (135.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,34000 Kč | 314,34 Kč |
| 10 | 254,11800 Kč | 2 541,18 Kč |
| 25 | 231,65000 Kč | 5 791,25 Kč |
| 50 | 215,59480 Kč | 10 779,74 Kč |
| 180 | 192,13172 Kč | 34 583,71 Kč |
| Unit Price without VAT: | 314,34000 Kč |
|---|---|
| Unit Price with VAT: | 380,35140 Kč |






















