


MFF-60 | |
|---|---|
DigiKey Part Number | RPC4333-ND |
Manufacturer | |
Manufacturer Product Number | MFF-60 |
Description | FAN FRAME FILTER ALUM/STN 60MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Filter/Screen Metal |
Datasheet | Datasheet |
EDA/CAD Models | MFF-60 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Fan Accessory Type Filter/Screen |
Series | Fits Fan Size 60mm Sq |
Packaging Bulk | Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 45,81800 Kč | 458,18 Kč |
| 25 | 42,93680 Kč | 1 073,42 Kč |
| 50 | 40,88320 Kč | 2 044,16 Kč |
| 100 | 38,93240 Kč | 3 893,24 Kč |
| 300 | 36,02557 Kč | 10 807,67 Kč |
| 500 | 34,75044 Kč | 17 375,22 Kč |
| 1 000 | 33,09222 Kč | 33 092,22 Kč |
| 2 500 | 31,02160 Kč | 77 554,00 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |










