
ASB0305HA-DR00 | |
|---|---|
DigiKey Part Number | 603-ASB0305HA-DR00-ND |
Manufacturer | |
Manufacturer Product Number | ASB0305HA-DR00 |
Description | FAN AXIAL 30X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 4.3 CFM (0.120m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Sensor |
Mfr | Noise 27.0dB(A) |
Series | Power (Watts) 700 mW |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 30mm L x 30mm H | Approval Agency cURus, TUV |
Width 10.00mm | Current Rating (Amps) 0.140A |
Air Flow 4.3 CFM (0.120m³/min) | Voltage Range 4 ~ 5.5VDC |
Static Pressure 0.214 in H2O (53.3 Pa) | Material - Frame Plastic |
Bearing Type Sleeve | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 20000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,28000 Kč | 174,28 Kč |
| 10 | 141,61100 Kč | 1 416,11 Kč |
| 25 | 129,28880 Kč | 3 232,22 Kč |
| 50 | 120,41520 Kč | 6 020,76 Kč |
| 100 | 112,01380 Kč | 11 201,38 Kč |
| 250 | 103,15224 Kč | 25 788,06 Kč |
| Unit Price without VAT: | 174,28000 Kč |
|---|---|
| Unit Price with VAT: | 210,87880 Kč |











