
ASB0305LA-D | |
|---|---|
DigiKey Part Number | 603-ASB0305LA-D-ND |
Manufacturer | |
Manufacturer Product Number | ASB0305LA-D |
Description | FAN AXIAL 30X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 3.2 CFM (0.090m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 21.0dB(A) |
Mfr | Power (Watts) 500 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 30mm L x 30mm H | Weight 0.017 lb (7.71 g) |
Width 10.00mm | Current Rating (Amps) 0.100A |
Air Flow 3.2 CFM (0.090m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.131 in H2O (32.6 Pa) | Material - Frame Plastic |
Bearing Type Sleeve | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 20000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 130,39800 Kč | 1 303,98 Kč |
| 25 | 119,07560 Kč | 2 976,89 Kč |
| 50 | 110,91980 Kč | 5 545,99 Kč |
| 100 | 103,18630 Kč | 10 318,63 Kč |
| 250 | 94,49100 Kč | 23 622,75 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |


