
OD6038-12HHBXC10A | |
|---|---|
DigiKey Part Number | 1053-1618-ND |
Manufacturer | |
Manufacturer Product Number | OD6038-12HHBXC10A |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 86.0 CFM (2.41m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD6038-12HHBXC10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 86.0 CFM (2.41m³/min) | |
Static Pressure | 2.950 in H2O (734.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 66.0dB | |
Power (Watts) | 36 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.276 lb (125.19 g) | |
Current Rating (Amps) | 2.7A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,05000 Kč | 687,05 Kč |
| 10 | 551,51200 Kč | 5 515,12 Kč |
| 25 | 501,94440 Kč | 12 548,61 Kč |
| 50 | 466,81500 Kč | 23 340,75 Kč |
| 200 | 456,13955 Kč | 91 227,91 Kč |
| Unit Price without VAT: | 687,05000 Kč |
|---|---|
| Unit Price with VAT: | 831,33050 Kč |

















