Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 7.7 CFM (0.216m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR3010E12B1+6-RSR

DigiKey Part Number
1570-MR3010E12B1+6-RSR-ND
Manufacturer
Manufacturer Product Number
MR3010E12B1+6-RSR
Description
FAN AXIAL 30X10MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 7.7 CFM (0.216m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.00mm
Air Flow
7.7 CFM (0.216m³/min)
Static Pressure
0.380 in H2O (94.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
34.0dB(A)
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
-
Current Rating (Amps)
0.130A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1441,38000 Kč441,38 Kč
10362,34100 Kč3 623,41 Kč
25332,30600 Kč8 307,65 Kč
50310,66120 Kč15 533,06 Kč
100290,13990 Kč29 013,99 Kč
300262,47500 Kč78 742,50 Kč
Manufacturers Standard Package
Unit Price without VAT:441,38000 Kč
Unit Price with VAT:534,06980 Kč