
CFM-2507CF-170-163-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-2507CF-170-163-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2507CF-170-163-22 |
Description | DC AXIAL FAN, 25 MM SQUARE, 7 MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H omniCOOL™ Magnetic Sleeve 1.5 CFM (0.042m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2507CF-170-163-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 7.00mm | |
Air Flow | 1.5 CFM (0.042m³/min) | |
Static Pressure | 0.060 in H2O (14.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 16.3dB(A) | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 157,82100 Kč | 1 578,21 Kč |
| 25 | 144,04640 Kč | 3 601,16 Kč |
| 50 | 134,14360 Kč | 6 707,18 Kč |
| 200 | 115,99085 Kč | 23 198,17 Kč |
| 400 | 115,75148 Kč | 46 300,59 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |




