Output Module Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Output Module Chassis Mount, DIN Rail
AS04DA-A Front

AS04DA-A

DigiKey Part Number
2039-AS04DA-A-ND
Manufacturer
Manufacturer Product Number
AS04DA-A
Description
OUTPUT MODULE 4 ANALOG
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Output Module Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
AS Series
Number of Inputs and Type
-
Number of Outputs and Type
4 - Analog
Voltage - Supply
-
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Pluggable Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CE, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 635,37000 Kč6 635,37 Kč
Manufacturers Standard Package
Unit Price without VAT:6 635,37000 Kč
Unit Price with VAT:8 028,79770 Kč