Output Module Chassis Mount, DIN Rail 5 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS16AN01P-A

DigiKey Part Number
2039-AS16AN01P-A-ND
Manufacturer
Manufacturer Product Number
AS16AN01P-A
Description
OUTPUT MODULE 16SS 5-30V
Customer Reference
Detailed Description
Output Module Chassis Mount, DIN Rail 5 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Type
Output Module
For Use With/Related Products
AS Series
Number of Inputs and Type
-
Number of Outputs and Type
16 - Solid State
Voltage - Supply
5 ~ 30VDC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Pluggable Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CE, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 917,39000 Kč3 917,39 Kč
103 547,02400 Kč35 470,24 Kč
253 409,52080 Kč85 238,02 Kč
503 309,06220 Kč165 453,11 Kč
Manufacturers Standard Package
Unit Price without VAT:3 917,39000 Kč
Unit Price with VAT:4 740,04190 Kč