Output Module Chassis Mount, DIN Rail 5 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS16AN01T-A

DigiKey Part Number
2039-AS16AN01T-A-ND
Manufacturer
Manufacturer Product Number
AS16AN01T-A
Description
OUTPUT MODULE 16SS 5-30V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Output Module Chassis Mount, DIN Rail 5 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
AS Series
Number of Inputs and Type
-
Number of Outputs and Type
16 - Solid State
Voltage - Supply
5 ~ 30VDC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Pluggable Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CE, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 510,87000 Kč3 510,87 Kč
Manufacturers Standard Package
Unit Price without VAT:3 510,87000 Kč
Unit Price with VAT:4 248,15270 Kč