Temperature Control Module Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Control Module Chassis Mount, DIN Rail
AS04TC-A Front

AS04TC-A

DigiKey Part Number
2039-AS04TC-A-ND
Manufacturer
Manufacturer Product Number
AS04TC-A
Description
TEMP CTRL MOD 4 ANALOG
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Temperature Control Module Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Type
Temperature Control Module
For Use With/Related Products
AS Series
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Pluggable Screw Terminal
Features
RTD, Type B, E, J, K, N, R, S, T
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CE, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 745,05000 Kč5 745,05 Kč
Manufacturers Standard Package
Unit Price without VAT:5 745,05000 Kč
Unit Price with VAT:6 951,51050 Kč