


AS06XA-A | |
|---|---|
DigiKey Part Number | 2039-AS06XA-A-ND |
Manufacturer | |
Manufacturer Product Number | AS06XA-A |
Description | I/O MODULE 4 ANALOG 2 ANALOG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | AS Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | 2 - Analog | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 661,06000 Kč | 5 661,06 Kč |
| Unit Price without VAT: | 5 661,06000 Kč |
|---|---|
| Unit Price with VAT: | 6 849,88260 Kč |








