Input Module Chassis Mount, DIN Rail 5 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input Module Chassis Mount, DIN Rail 5 ~ 24VDC
AS08AM10N-A

AS08AM10N-A

DigiKey Part Number
2039-AS08AM10N-A-ND
Manufacturer
Manufacturer Product Number
AS08AM10N-A
Description
INPUT MODULE 8 DIGITAL 5-24V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Input Module Chassis Mount, DIN Rail 5 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
AS Series
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
-
Voltage - Supply
5 ~ 24VDC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Pluggable Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CE, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 562,25000 Kč1 562,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 562,25000 Kč
Unit Price with VAT:1 890,32250 Kč