
AS332P-A | |
|---|---|
DigiKey Part Number | 2039-AS332P-A-ND |
Manufacturer | |
Manufacturer Product Number | AS332P-A |
Description | AS300 CPU - 16 DI, 16 DO, PNP SO |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 16 - Digital | |
Expandable | 32 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-485, USB | |
Memory Size | 128K Words | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 219,07000 Kč | 16 219,07 Kč |
| 10 | 13 698,99000 Kč | 136 989,90 Kč |
| Unit Price without VAT: | 16 219,07000 Kč |
|---|---|
| Unit Price with VAT: | 19 625,07470 Kč |






