
AS-F485 | |
|---|---|
DigiKey Part Number | AS-F485-ND |
Manufacturer | |
Manufacturer Product Number | AS-F485 |
Description | OPT COMM AS300 SERIES RS-485 |
Customer Reference | |
Detailed Description | Option Card, Communications AS300 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | AS300 Series | |
Specifications | RS-485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1 191,98667 Kč | 7 151,92 Kč |
| Unit Price without VAT: | 1 191,98667 Kč |
|---|---|
| Unit Price with VAT: | 1 442,30387 Kč |






