Output Module Chassis Mount, DIN Rail 240VAC, 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Output Module Chassis Mount, DIN Rail 240VAC, 24VDC
AS16AN01R-A

AS16AN01R-A

DigiKey Part Number
2039-AS16AN01R-A-ND
Manufacturer
Manufacturer Product Number
AS16AN01R-A
Description
OUTPUT MODULE 16 RELAY 240V/24V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Output Module Chassis Mount, DIN Rail 240VAC, 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
AS Series
Number of Inputs and Type
-
Number of Outputs and Type
16 - Relay
Voltage - Supply
240VAC, 24VDC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Pluggable Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CE, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 510,87000 Kč3 510,87 Kč
Manufacturers Standard Package
Unit Price without VAT:3 510,87000 Kč
Unit Price with VAT:4 248,15270 Kč