
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 220 µH @ 10 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.360" W (9.14mm x 9.14mm) | |
Height (Max) | 0.210" (5.33mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,19000 Kč | 290,19 Kč |
| 10 | 238,60000 Kč | 2 386,00 Kč |
| 25 | 220,76440 Kč | 5 519,11 Kč |
| 50 | 208,17840 Kč | 10 408,92 Kč |
| 100 | 196,32710 Kč | 19 632,71 Kč |
| 300 | 178,94567 Kč | 53 683,70 Kč |
| 500 | 176,31516 Kč | 88 157,58 Kč |
| Unit Price without VAT: | 290,19000 Kč |
|---|---|
| Unit Price with VAT: | 351,12990 Kč |









