1 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 900mA DCR 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6350R-105

DigiKey Part Number
DN42147-ND
Manufacturer
Manufacturer Product Number
CM6350R-105
Description
CMC 1MH 900MA 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 900mA DCR 130mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 10 kHz
Current Rating (Max)
900mA
DC Resistance (DCR) (Max)
130mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.360" L x 0.360" W (9.14mm x 9.14mm)
Height (Max)
0.210" (5.33mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 908
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1294,81000 Kč294,81 Kč
10242,48500 Kč2 424,85 Kč
25224,35960 Kč5 608,99 Kč
50211,56740 Kč10 578,37 Kč
100199,52510 Kč19 952,51 Kč
300181,86017 Kč54 558,05 Kč
500179,50686 Kč89 753,43 Kč
Manufacturers Standard Package
Unit Price without VAT:294,81000 Kč
Unit Price with VAT:356,72010 Kč