
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 470 µH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.360" W (9.14mm x 9.14mm) | |
Height (Max) | 0.210" (5.33mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,33000 Kč | 297,33 Kč |
| 10 | 244,45900 Kč | 2 444,59 Kč |
| 25 | 226,19040 Kč | 5 654,76 Kč |
| 50 | 213,29340 Kč | 10 664,67 Kč |
| 100 | 201,15240 Kč | 20 115,24 Kč |
| 300 | 183,34543 Kč | 55 003,63 Kč |
| 500 | 181,13420 Kč | 90 567,10 Kč |
| Unit Price without VAT: | 297,33000 Kč |
|---|---|
| Unit Price with VAT: | 359,76930 Kč |







